10-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting with solder termination. Male pin contacts made of bronze with gold plating offer a mating length of 0.32 inches. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, operating between -55°C and 125°C. Black housing and lead-free, RoHS-compliant construction.
Samtec TSW-105-14-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-105-14-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.