
Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch and 0.105-inch contact mating length. Male pin contacts are made of bronze with tin plating, supporting a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. This straight, top-entry, through-hole mount component has a black housing and operates within a temperature range of -55°C to 105°C. Solder termination and lead-free construction ensure reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-106-06-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-06-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
