
This 12-contact, 2-row through-hole header features a 2.54mm pitch and gold-plated contacts. It is manufactured by Samtec and is available in bulk packaging. The header is made of bronze and is not radiation hardened. It is compliant with RoHS regulations and can be solder terminated.
Samtec TSW-106-07-F-D-007 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-07-F-D-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
