
This 12-contact, 2-row shrouded header features a bronze contact material with gold plating, suitable for high-current applications up to 7.6A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in bulk and is RoHS compliant. It is designed for use in through-hole applications and has a pitch of 2.54mm.
Sign in to ask questions about the Samtec TSW-106-07-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-106-07-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-07-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.