Unshrouded header with 6 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Rated for 7.6A current and 550V voltage, with a maximum operating temperature of 125°C. Constructed with PBT insulation and a black housing, this vertical, through-hole component is RoHS compliant and UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
These are design resources that include the Samtec TSW-106-07-L-S
User guide for the PROFET™ +2 12V evaluation kit, including motherboards, daughterboards, and Configuration Wizard software for smart power switch evaluation.