
Unshrouded header with 6 positions and a 2.54mm pitch. Features male pin contacts with a square shape, made from bronze with gold plating for mating. This straight, top-entry, thru-hole component has a PBT insulation material and a maximum current rating of 7.6A. Operating temperature range is -55°C to 125°C, with a maximum AC voltage rating of 550V. The header is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec TSW-106-07-L-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-106-07-L-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-07-L-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.