
This 12-contact, 2-row through-hole header features a 2.54mm pitch and is plated with gold. The contacts are made of bronze. It is available in bulk packaging and is RoHS compliant. The header is suitable for use in applications where a through-hole connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-106-08-L-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-08-L-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.