
This 12-contact right angle header features a 2.54mm pitch and is rated for a maximum current of 7.6A and a maximum voltage of 550V. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The header is made with bronze contacts and has a tin plating. It is available in bulk packaging and is RoHS compliant.
Samtec TSW-106-08-T-D-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-08-T-D-LA to view detailed technical specifications.
No datasheet is available for this part.