12-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating for mating and a tin contact finish. Rated for 7.6A maximum current and 550V AC maximum voltage, operating between -55°C and 105°C. PBT insulation in black, with a UL94 V-0 flammability rating. Straight, top-entry orientation with through-hole solder termination.
Samtec TSW-106-15-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-15-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
