This 12-contact shrouded header features a 2-row design and is suitable for through hole mounting. The contacts are made of bronze and plated with gold for reliable connections. The header is compliant with RoHS regulations but does not meet the requirements for SVHC compliance. It is available from Samtec under the part number TSW-106-18-F-D-LL.
Sign in to ask questions about the Samtec TSW-106-18-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-106-18-F-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-106-18-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.