
The TSW-106-27-T-Q is a 12-contact unshrouded header with a 2.54mm terminal pitch, featuring a HDR gender and 2 rows of contacts. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The header has a maximum voltage rating of 550VAC and a maximum current rating of 6.3A per contact. It measures 8.38mm in height and has a mating length of 5.84mm.
Sign in to ask questions about the Samtec TSW-106-27-T-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-106-27-T-Q technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-106-27-T-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.