14-position unshrouded header with 2.54mm pitch and 0.105-inch contact mating length. Features male pin contacts with gold plating and bronze material, mounted via through-hole termination for solder connection. This vertical, top-entry component has a 2-row configuration, a 17.8mm length, and a 5.08mm width, operating within a -55°C to 125°C temperature range. The black housing is RoHS compliant and supplied in bulk packaging.
Samtec TSW-107-06-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-06-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.