
14-position unshrouded header with 2.54mm pitch and 2 rows, featuring male pin contacts with gold plating and a 0.105-inch mating length. This vertical, top-entry, through-hole component has a black housing and supports a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Samtec TSW-107-06-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-06-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
