Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and 0.105-inch contact mating length. This male pin connector offers a 7.6A max current rating and 550V max AC voltage rating, with a solder termination and thru-hole mounting. Constructed with bronze contacts plated in tin and a black housing, it operates within a temperature range of -55°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Samtec TSW-107-06-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-107-06-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-06-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.