This 14-contact shrouded header features a bronze contact material with gold plating, suitable for through-hole mounting. It is compliant with RoHS regulations and is available from Samtec, part number TSW-107-07-F-D-003.
Sign in to ask questions about the Samtec TSW-107-07-F-D-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-107-07-F-D-003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-07-F-D-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.