
This 14-contact header features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold, ensuring reliable connections. The header is RoHS compliant and suitable for solder termination. It is available in a shrouded or unshrouded configuration, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-107-07-G-D-LL-008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-07-G-D-LL-008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
