This unshrouded header features 14 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 550VAC. The header is suitable for use in applications where a high number of connections are required, such as in board-to-board and mezzanine connectors. It is manufactured by Samtec and meets the requirements for through hole mounting.
Samtec TSW-107-08-G-D-003 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-107-08-G-D-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.