
This Samtec TSW-107-08-G-T-LA header features 21 bronze contacts with gold plating, arranged in a 3-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is RoHS compliant. The header is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec TSW-107-08-G-T-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-08-G-T-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.