
This 7-contact male header features a bronze contact material with gold plating, suitable for through-hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is available from Samtec, part number TSW-107-13-L-S.
Samtec TSW-107-13-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.