
Unshrouded header with 7 positions, featuring a 2.54mm pitch and straight, top-entry orientation. This male pin connector utilizes bronze contacts with gold plating for mating, ensuring a 7.6A max current rating and 550V max AC voltage rating. The PBT insulation material, in black, offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Termination is via solder, with through-hole mounting for secure board attachment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-107-23-G-S-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-23-G-S-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.