
Unshrouded header with 7 positions and 1 row, featuring a straight, top-entry orientation. This male connector utilizes bronze contacts with gold plating, offering a 0.23-inch mating length and a 7.6A maximum current rating. Designed for through-hole mounting with a 2.54mm pitch and solder termination, it operates within a temperature range of -55°C to 125°C and supports up to 550V AC. The black housing is lead-free and RoHS compliant.
Samtec TSW-107-23-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-23-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.