
Unshrouded header with 14 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with square shape and tin plating over bronze material, offering a 7.6A max current rating and 550V max AC voltage rating. Insulation material is PBT in black, with a black housing color. Operating temperature range is -55°C to 105°C. Termination is solder, with thru-hole mounting and top entry orientation.
Samtec TSW-107-24-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 10.16mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-107-24-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.