
This 16-contact connector features a 2.54mm pitch and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It has two rows of contacts and is manufactured by Samtec.
Samtec TSW-108-07-F-D-008 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-07-F-D-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
