The TSW-108-07-F-D-LL-016 is a 16-position, 2-row through hole header from Samtec with a 2.54mm pitch. It features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The header is made of bronze with a gold contact finish and plating, and is RoHS compliant.
Samtec TSW-108-07-F-D-LL-016 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-07-F-D-LL-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.