
The TSW-108-08-G-D-LC-011 is a 16-contact unshrouded header from Samtec, designed for through-hole mounting. It features a 2.54mm terminal pitch and a product length of 20.32mm. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 6.3A per contact. It is rated for 550VAC and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec TSW-108-08-G-D-LC-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-108-08-G-D-LC-011 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.38 |
| Tail Length (mm) | 5.08 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-108-08-G-D-LC-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.