
Unshrouded header, 24 positions, 3 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features bronze contacts with gold plating, 7.6A max current rating, and 550V max AC voltage rating. Operates across a -55°C to 125°C temperature range. Black housing color, through-hole mount, 20.32mm length, 7.62mm depth, and 0.1inch row spacing. Bulk packaging.
Sign in to ask questions about the Samtec TSW-108-08-G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-108-08-G-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-08-G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.