
Unshrouded header, 8 positions, 2.54mm pitch, right-angle, side-entry, through-hole mounting. Features male pin contacts with gold plating over bronze, square contact shape, and a maximum current rating of 7.6A. Insulated with black PBT material, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage of 450V. Bulk packaging.
Sign in to ask questions about the Samtec TSW-108-09-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-108-09-G-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-09-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
