
This 16-position 2-row through-hole shrouded header features a gold-plated bronze contact material with a gold finish, a flammability rating of UL94 V-0, and a maximum operating temperature of 125°C. It is available in bulk packaging with a pitch of 2.54mm and is RoHS compliant. The header is designed for use in applications where a secure and reliable connection is required, and is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Samtec TSW-108-10-G-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-108-10-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.