Unshrouded header with 9 positions and a 0.1-inch pitch, featuring straight, top-entry, through-hole mounting with solder termination. Male pin contacts are made of bronze with gold plating, offering a mating length of 0.105 inches. The black housing is constructed from durable materials, supporting a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. Operating temperature range spans from -55°C to 125°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |