
Unshrouded header with 18 positions and 2 rows, featuring a 2.54mm pitch and 0.1 inch row spacing. This straight, top-entry, through-hole mount component has male pin contacts made of bronze with gold plating, a 7.6A current rating, and a 550V voltage rating. The black housing is lead-free and RoHS compliant, with a contact mating length of 0.32 inches.
Samtec TSW-109-14-L-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-109-14-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.