
Unshrouded header, 20 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features bronze/brass contact material with gold plating, 0.105 inch mating length, and a 250V AC max voltage rating. Black housing, 5.57mm depth, 9.9mm height, 12.65mm length, 5.08mm width. Operates from -40°C to 105°C, lead-free, RoHS compliant.
Sign in to ask questions about the Samtec TSW-110-05-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-05-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.57mm |
| Gender | Male |
| Height | 9.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-05-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
