
This 20-position 2-row through-hole header features a black housing and gold-plated contacts with a mating length of 0.105inch. It is made from lead-free bronze with a gold plating and has a width of 5.08mm. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a high-reliability connection is required.
Sign in to ask questions about the Samtec TSW-110-06-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-06-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-06-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.