
30-position, 3-row unshrouded header with a 2.54mm pitch, designed for straight, top-entry, thru-hole solder termination. Features gold-plated bronze male pin contacts with a square shape, ensuring reliable mating. The black PBT insulation material provides a UL94 V-0 flammability rating and a maximum operating temperature of 125°C. This connector offers a maximum current rating of 7.6A and a maximum AC voltage rating of 550V.
Samtec TSW-110-07-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-07-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.