
20-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connections. Male pin contacts are made of bronze with gold plating for optimal mating and a 7.6A max current rating. The PBT insulation material, in black, offers a UL94 V-0 flammability rating and operates between -55°C and 125°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Samtec TSW-110-08-G-D-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-08-G-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-08-G-D-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.