
Unshrouded header with 10 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole termination. Male pin contacts made of bronze with gold plating ensure reliable mating. The PBT insulation material and black housing contribute to a UL94 V-0 flammability rating. This component supports a max current rating of 7.6A and a max operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-110-08-S-S-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-08-S-S-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
