
This 30-position 3-row through-hole header from Samtec features a gold-plated contact finish and a maximum operating temperature of 125°C. The header is made of bronze and has a gold contact plating. It is rated for UL94 V-0 flammability and is RoHS compliant. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec TSW-110-10-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-10-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.