
30-position unshrouded header with a 2.54mm pitch, featuring straight, top-entry, thru-hole termination. Male pin contacts made of bronze with gold plating ensure reliable mating, supporting a max current rating of 7.6A and a max voltage rating of 550V AC. The PBT insulation material, in black, offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Samtec TSW-110-14-G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-14-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-14-G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.