
20-position, 2-row unshrouded header with 2.54mm pitch, featuring male pin contacts with gold plating over bronze for superior conductivity. This right-angle, side-entry, thru-hole component offers a 7.6A max current rating and 450V max AC voltage rating, operating from -55°C to 125°C. Constructed with PBT insulation and a black housing, it meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Samtec TSW-110-16-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-16-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-16-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.