
Unshrouded header, straight orientation, 10 positions, 10 contacts, 2.54mm pitch and width. Features male pin contacts made of bronze with gold plating, a 0.62-inch mating length, and a 7.6A max current rating. Operates within a -55°C to 125°C temperature range and supports up to 550V AC. Through-hole mounting with solder termination, presented in bulk packaging. RoHS compliant.
Sign in to ask questions about the Samtec TSW-110-17-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-17-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-17-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.