
This 20-position 2-row male pin header has a black housing and gold-plated contacts. It features a 0.1inch pitch and is designed for through-hole mounting. The header is made from lead-free materials and is RoHS compliant. It has a contact mating length of 0.62inch and a width of 5.08mm. The header is packaged in bulk and has a package quantity of 1.
Sign in to ask questions about the Samtec TSW-110-17-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-17-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-17-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.