This 10-contact male through-hole header features a gold plating on a bronze contact material. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and has a 2.54mm pitch. It is not radiation hardened and is intended for standard use.
Samtec TSW-110-22-G-S-LL-LC technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-22-G-S-LL-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.