
Unshrouded header with 20 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation. This male header utilizes bronze contacts with gold plating, offering a 0.23-inch mating length and a 7.6A maximum current rating. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 125°C and supports up to 550V AC. The black housing is lead-free and RoHS compliant.
Sign in to ask questions about the Samtec TSW-110-23-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-23-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-23-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.