
Unshrouded header with 20 positions and 2 rows, featuring a 0.1-inch pitch and 0.1-inch row spacing. Male pin contacts are made of bronze with gold plating for mating, offering a mating length of 0.265 inches. The black PBT insulation material has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C. This through-hole mounted component is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Samtec TSW-110-24-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-24-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.265inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-24-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.