
This 20-position 2-row shrouded header features 20 square male pins with a gold contact finish and plating, and a bronze contact material. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is made from PBT insulation material and has a black color. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Samtec TSW-110-25-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.