
Right-angle, unshrouded header with 20 positions and a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity. Designed for through-hole mounting with solder termination, this connector offers a maximum current rating of 7.6A and a voltage rating of 450V AC. The PBT insulation material ensures a flammability rating of UL94 V-0, operating within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Samtec TSW-110-25-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-110-25-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-25-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.