
The TSW-111-07-G-Q is a 22-contact unshrouded header with a terminal pitch of 2.54mm. It features a solder termination method and is designed for through-hole mounting. The header has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 550VAC. It is suitable for use in applications where high-reliability connections are required.
Samtec TSW-111-07-G-Q technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSW-111-07-G-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.