
This 12-position shrouded header has a 0.1inch pitch and is designed for through hole mounting. It features a black housing and is made of bronze with gold plating. The header has a length of 30.5mm and a width of 2.54mm, with a height of 2.54mm. It is lead free and RoHS compliant.
Samtec TSW-112-06-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-112-06-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.