
The TSW-113-10-F-S-RA is a 13-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a right-angle body orientation and is designed for through-hole mounting. The header has a product length of 33.02mm, product depth of 10.22mm, and product height of 3.02mm. It can withstand a maximum operating temperature of 125°C and a minimum of -55°C. The header has a maximum current rating of 6.3A per contact and a maximum voltage rating of 450VAC.
Sign in to ask questions about the Samtec TSW-113-10-F-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TSW-113-10-F-S-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 10.22 |
| Product Height (mm) | 3.02 |
| Tail Length (mm) | 9.91 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-113-10-F-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.