
This 30-contact connector features a 2.54mm pitch and a through-hole mount. The contacts are made of bronze with a gold plating and are RoHS compliant. It is suitable for general use and can be solder terminated.
Samtec TSW-115-07-F-D-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-115-07-F-D-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.