
Unshrouded header, straight orientation, male pin contact type, 32 positions, 2 rows, 0.1-inch pitch, and 0.1-inch row spacing. Features bronze contact material with gold plating, a 0.105-inch contact mating length, and a 7.6A max current rating. Operates within a -55°C to 125°C temperature range and supports a 550V AC max voltage rating. Through-hole mount with solder termination, black housing color, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-116-06-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-06-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.